Dual 1-of-4 decoder/driver, featuring inverted outputs and TTL technology. Operates from a 5V supply with a maximum supply current of 11mA. Offers a propagation delay of 38ns at nominal supply voltage. Housed in a 16-pin SOP (Small Outline) surface-mount package with gull-wing terminals and a 1.27mm terminal pitch. Extended commercial temperature range from -20°C to 75°C.
Renesas HD74LS139FP technical specifications.
| Height - Seated (Max) | 2.2mm |
| Input Conditioning | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Load Capacitance | 50pF |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 2 |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 11mA |
| Prop. Delay@Nom-Sup | 38ns |
| Propagation Delay (tpd) | 38ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS139FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.