Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74LS139FPEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 38 |
| Output Polarity | INVERTED |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS139FPEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.