
Decimal Decoder/Driver, a logic IC featuring inverted outputs and a 5V supply voltage. This component offers a propagation delay of 50ns and operates within a temperature range of -20°C to 75°C. It is housed in a 16-pin small outline plastic package with gull wing terminals and a 1.27mm terminal pitch, designed for surface mounting.
Renesas HD74LS145RP technical specifications.
| Height - Seated (Max) | 1.75mm |
| Input Conditioning | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 9.9mm |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Propagation Delay (tpd) | 50ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS145RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
