
Quad 2-line to 1-line multiplexer, featuring true output logic. This TTL technology component operates from a 5V supply with a maximum supply current of 16mA and a maximum supply voltage of 5.25V. It boasts a propagation delay of 14ns and a load capacitance of 15pF. The device is housed in a 16-pin small outline plastic package (SOP16) with gull wing terminals on a 1.27mm pitch, suitable for surface mounting. It is RoHS compliant and rated for commercial extended temperature operation from -20°C to 75°C.
Renesas HD74LS157FPEL technical specifications.
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| Length | 10.06mm |
| Load Capacitance | 15pF |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 16mA |
| Prop. Delay@Nom-Sup | 14ns |
| Propagation Delay (tpd) | 14ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LS157FPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.