The HD74LS163AFPEL is a 4-bit binary counter from Renesas, operating within a commercial extended temperature range of -20°C to 75°C. It is a logic IC of type binary counter, with a supply voltage of 5V, and a maximum power supply current of 32mA. The counter has a count direction of up and a trigger type of positive edge, with a maximum frequency of 25MHz. It is packaged in a 16-pin SOP package.
Renesas HD74LS163AFPEL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 32 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.