The HD74LS165ARP is an 8-bit parallel-in serial-out shift register from Renesas. It operates over a commercial extended temperature range of -20 to 75 degrees Celsius and is powered by a nominal 5V supply voltage. The device features a propagation delay of 25ns and a maximum frequency of 25MHz. It is available in a SOP16 package with a pin count of 16 terminals.
Renesas HD74LS165ARP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.95 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | LS |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 8 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.