The HD74LS166AFP is an 8-bit parallel-in serial-out shift register from Renesas. It operates at a supply voltage of 5V and has a maximum operating temperature of 75 degrees Celsius. The device is packaged in a SOP16 package and features a propagation delay of 25 nanoseconds. It is designed for commercial extended temperature applications and has a maximum frequency of 25 MHz.
Renesas HD74LS166AFP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | LS |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.