IC,FLIP-FLOP,HEX,D TYPE,LS-TTL,SOP,16PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Renesas HD74LS174FPEL-E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 26 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 30000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |