
4-bit bidirectional synchronous decade counter, positive edge triggered, operating from a 5V supply. Features load/preset input and a maximum operating frequency of 20MHz. Housed in a 16-pin plastic dual in-line package (DIP) with a 2.54mm terminal pitch. Maximum power supply current is 35mA, with a propagation delay of 36ns. Operating temperature range is -20°C to 75°C.
Renesas HD74LS190P technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | Bidirectional |
| fmax-Min | 20MHz |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Load/Preset Input | Yes |
| Logic IC Type | DECADE COUNTER |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mode of Operation | SYNCHRONOUS |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 35mA |
| Propagation Delay (tpd) | 36ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS190P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
