LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16
Renesas HD74LS194AP-E technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | LS |
| Propagation Delay (tpd) | 26 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.