
The HD74LS221P is a dual monostable multivibrator integrated circuit from Renesas, packaged in a 16-pin plastic dual in-line package (PDIP). It features a bipolar process technology and a logic family of LS. The device operates within a temperature range of -20°C to 75°C and has a maximum high level output current of -0.4 and a maximum low level output current of 8. The package is designed for through-hole mounting and has a seated plane height of 5.06mm.
Sign in to ask questions about the Renesas HD74LS221P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74LS221P technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.2 |
| Package Width (mm) | 6.3 |
| Package Height (mm) | 5.06(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 5.06(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Logic Family | LS |
| Logic Function | Monostable Multivibrator |
| Process Technology | Bipolar |
| Number of Elements per Chip | 2 |
| Maximum High Level Output Current | -0.4mA |
| Maximum Low Level Output Current | 8mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD74LS221P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.