Dual 4-bit bus driver with inverted outputs, operating from a 4.75V to 5.25V supply. Features a commercial extended temperature grade, with a maximum operating temperature of 75°C and minimum of -20°C. This 20-terminal device offers a propagation delay of 18ns at nominal supply voltage and a load capacitance of 45pF. The logic IC type is a bus driver, part of the LS family, with two ports and a maximum power supply current of 50mA. Housed in a 20-pin plastic SOP package (R-PDSO-G20) measuring 7.5 x 12.8 mm with 1.27mm pitch.
Renesas HD74LS240RPEL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 50 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS240RPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.