Dual 4-bit bus driver IC, featuring true outputs and commercial extended temperature grade operation from -20°C to 75°C. This logic IC offers a nominal supply voltage of 5V with a range of 4.75V to 5.25V. It boasts a propagation delay of 18ns at nominal supply voltage and a load capacitance of 45pF. The device is housed in a 20-terminal plastic SOP package with dimensions of 7.5mm width and 12.8mm length, featuring a 1.27mm pitch. Each of the two 4-bit ports is controlled by an enable-low function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74LS244RPEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 54 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS244RPEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.