Seven Segment Decoder/Driver, Logic IC, featuring true output and TTL technology. Operates with a 5V supply voltage, offering a propagation delay of 100ns. Encased in a 16-pin DIP package with a terminal pitch of 2.54mm, this component is designed for through-hole mounting. It functions within a commercial extended temperature range of -20°C to 75°C.
Renesas HD74LS248P technical specifications.
| Height - Seated (Max) | 5.06mm |
| Input Conditioning | STANDARD |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Propagation Delay (tpd) | 100ns |
| Qualification Status | Not Qualified |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS248P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.