The HD74LS273RPEL is an 8-bit D flip-flop from Renesas, operating within a commercial extended temperature range of -20°C to 75°C. It is powered by a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The device features a 20-pin SOP package and a propagation delay of 27ns. It can handle a maximum output current of 8μA and a maximum power supply current of 27mA. The HD74LS273RPEL is designed to operate at a maximum frequency of 30MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74LS273RPEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 27 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| Max Frequency@Nom-Sup | 30000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS273RPEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.