
8-bit bi-directional shift register with serial/parallel to serial/parallel operation. Features 3-state outputs and positive-edge triggering. This integrated circuit is housed in a 20-pin PDIP through-hole package with a 2.54mm pin pitch. Operates within a temperature range of -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74LS299P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74LS299P technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 24.5 |
| Package Width (mm) | 6.3 |
| Package Height (mm) | 5.08(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AD |
| Logic Family | LS |
| Logic Function | Shift Register |
| Operation Mode | Serial/Parallel to Serial/Parallel |
| Output Type | 3-State |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 10 |
| Number of Element Outputs | 10 |
| Number of Stages | 8 |
| Direction Type | Bi-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | Bipolar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HD74LS299P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.