4-bit bus driver IC featuring true output polarity and dual terminal positioning. Operates with a nominal supply voltage of 5V (4.75V-5.25V) and offers a propagation delay of 22ns. This 16-terminal device, housed in a PDSO-16 package, supports an extended commercial temperature grade from -20°C to 75°C. Designed with an enable low control type, it boasts a maximum output current (Iol) of 0.024A and a power supply current (ICC) of 24mA.
Checking distributor stock and pricing after the page loads.
Renesas HD74LS367ARPEL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.95 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 22 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 22 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 24 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |