IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,SOP,20PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 28 |
| Power Supply Current-Max (ICC) | 40 |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |