Quad 2-input NAND gate logic IC featuring TTL technology. Operates with a 5V nominal supply voltage (4.75V min, 5.25V max) and a maximum ICC of 12mA. Offers a propagation delay of 24ns at nominal supply. Encased in a 14-pin DIP package with a 2.54mm terminal pitch, measuring 19.2mm in length and 7.62mm in width, with a seated height of 5.06mm. Suitable for commercial extended temperature ranges from -20°C to 75°C.
Renesas HD74LS37P technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Logic IC Type | NAND GATE |
| Max I(ol) | 24A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 12mA |
| Prop. Delay@Nom-Sup | 24ns |
| Propagation Delay (tpd) | 24ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.