4-bit asynchronous binary up counter, featuring negative edge clock triggering. Operates with a 5V supply voltage and a maximum supply current of 26mA. Offers a maximum operating frequency of 25MHz and a propagation delay of 60ns. Packaged in a 14-pin small outline plastic (SOP) with gull wing terminals, suitable for surface mounting.
Renesas HD74LS393FP technical specifications.
| Clock Edge Trigger Type | Negative Edge |
| Count Direction | Up |
| fmax-Min | 25MHz |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Load/Preset Input | No |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mode of Operation | ASYNCHRONOUS |
| Number of Bits | 4 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 26mA |
| Propagation Delay (tpd) | 60ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS393FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.