The HD74LS393FPEL is a dual 4-bit binary counter from Renesas, featuring a commercial extended temperature grade and a 14-pin SOP package. It operates at a supply voltage of 5V, with a maximum current of 26mA and a maximum frequency of 25MHz. The counter has a propagation delay of 60ns and can count up to 4 bits, with a count direction of up to and a trigger type of negative edge. It is suitable for use in a variety of logic IC applications.
Renesas HD74LS393FPEL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 60 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 26 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.