The HD74LS74ARPEL is a 14-pin commercial extended logic flip-flop from Renesas, operating within a temperature range of -20 to 75 degrees Celsius. It features a supply voltage of 5V, with a maximum current of 8mA. The device is packaged in a SOP14 package, measuring 3.95mm in width and 8.65mm in length. It has a propagation delay of 40ns and a maximum frequency of 25MHz.
Sign in to ask questions about the Renesas HD74LS74ARPEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74LS74ARPEL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 8 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS74ARPEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.