Dual negative edge-triggered J-K flip-flop with complementary outputs. This logic IC features 2 bits and operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V. It boasts a maximum operating temperature of 75°C and a minimum of -20°C, with a propagation delay of 20ns. Packaged in a 16-pin plastic dual in-line package (PDIP), this component is designed for commercial extended temperature grades.
Sign in to ask questions about the Renesas HD74LS76AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74LS76AP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 2 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 20 |
| Load Capacitance | 15 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 6 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 30 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LS76AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.