4-bit magnitude comparator, a logic IC utilizing TTL technology, features true output polarity and operates on a 5V power supply. This surface-mount component has a propagation delay of 45ns and is housed in a 16-lead small outline plastic package (SOP16) with gull wing terminals. Operating within a temperature range of -20°C to 75°C, it measures 10.06mm in length, 5.5mm in width, and a maximum seated height of 2.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74LS85FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Propagation Delay (tpd) | 45ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LS85FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.