This 14-pin TSSOP NAND gate logic IC from Renesas operates within an industrial temperature range of -40°C to 85°C. It features a supply voltage range of 2V to 5.5V and has a propagation delay of 20ns. The device has a load capacitance of 50pF and a maximum output current of 6μA. It is suitable for use in applications requiring high-speed logic operations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 20 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |