The HD74LV123ARP is a dual monostable multivibrator integrated circuit from Renesas, operating within a temperature range of -40°C to 85°C. It features a 16-pin FP-16DN package and supports supply voltages between 2.2V and 5.5V. The device has a propagation delay of 42ns and offers complementary output polarity.
Renesas HD74LV123ARP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.95 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 42 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LV123ARP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.