
Dual monostable multivibrator, CMOS technology, operating from 2V to 5.5V with nominal 2.5V supply. Features two data/clock inputs, complementary outputs, and a propagation delay of 42ns. Packaged in a 16-lead TSSOP (Thin Shrink Small Outline Package) with a 0.65mm terminal pitch, measuring 5mm x 4.4mm x 1.1mm. Suitable for industrial temperature ranges (-40°C to 85°C) and surface mount applications, with RoHS compliance.
Renesas HD74LV123ATELL technical specifications.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 5mm |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Data/Clock Inputs | 2 |
| Number of Functions | 2 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP16,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2.5/5V |
| Propagation Delay (tpd) | 42ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LV123ATELL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
