LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14
Checking distributor stock and pricing after the page loads.
Renesas HD74LV125ATELL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.