Synchronous positive edge-triggered 4-bit up binary counter. Features a maximum operating frequency of 115MHz (fmax-Min) and 50MHz (Max Frequency@Nom-Sup). Operates from a 2V to 5.5V supply voltage range with a nominal 2.5V. Housed in a 16-pin TSSOP package with a 0.65mm terminal pitch, suitable for surface mounting. Includes load/preset input functionality and a propagation delay (tpd) of 22.5ns.
Checking distributor stock and pricing after the page loads.
| Clock Edge Trigger Type | Positive Edge |
| Count Direction | Up |
| fmax-Min | 115MHz |
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 5mm |
| Load Capacitance | 50pF |
| Load/Preset Input | Yes |
| Logic IC Type | BINARY COUNTER |
| Max Frequency@Nom-Sup | 50MHz |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode of Operation | SYNCHRONOUS |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP16,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Propagation Delay (tpd) | 22.5ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |