The HD74LV166ATELL is a 16-bit parallel-in serial-out shift register from Renesas with a supply voltage range of 2.5 to 5.5V. It has a temperature grade of industrial and operates within a temperature range of -40 to 85 degrees Celsius. The device has 16 terminals and a JEDEC package code of R-PDSO-G16. It features a propagation delay of 26 units and a maximum frequency of 35 MHz at nominal supply voltage.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 26 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| Max Frequency@Nom-Sup | 35000000 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |