CMOS 2-input NAND gate, a single function logic IC. Features a 1.65V to 5.5V supply voltage range with a nominal 1.8V, operating from -40°C to 85°C. This surface-mount component utilizes a rectangular, thin profile, shrink pitch small outline package (TSSOP5/6) with a 0.65mm terminal pitch. It offers a propagation delay of 37ns at nominal supply voltage and a load capacitance of 50pF.
Renesas HD74LV1G00ACME technical specifications.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G5 |
| JESD-609 Code | e0 |
| Length | 2mm |
| Load Capacitance | 50pF |
| Logic IC Type | NAND GATE |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP5/6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 13ns |
| Propagation Delay (tpd) | 37ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV1G00ACME to view detailed technical specifications.
No datasheet is available for this part.