CMOS 2-input AND Gate logic IC, VSON-5 package, 1.6mm length, 1.2mm width, 0.6mm height. Features 2 inputs, 1 function, 50pF load capacitance, and 3.3V power supply. Operates from 1.65V to 5.5V supply voltage with a nominal 1.8V. Propagation delay is 38.5ns, with a 14ns delay at nominal supply. Industrial temperature grade (-40°C to 85°C).
Renesas HD74LV1G08AVSE technical specifications.
| Height - Seated (Max) | 0.6mm |
| JESD-30 Code | R-PDSO-F5 |
| JESD-609 Code | e0 |
| Length | 1.6mm |
| Load Capacitance | 50pF |
| Logic IC Type | AND GATE |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | VSOF |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, VERY THIN PROFILEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 14ns |
| Propagation Delay (tpd) | 38.5ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV1G08AVSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.