CMOS logic inverter IC featuring a single input and single output. This surface-mount component operates with a nominal supply voltage of 1.8V, supporting a range of 1.65V to 5.5V. It offers a propagation delay of 46ns at nominal supply and includes Schmitt trigger functionality. The device is housed in a compact, rectangular PDSO5 (SC-88A) package with a 0.65mm terminal pitch, measuring 2mm in length and 1.25mm in width, with a seated height of 1.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74LV1G14ACME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G5 |
| JESD-609 Code | e0 |
| Length | 2mm |
| Load Capacitance | 50pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP5/6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 18.5ns |
| Propagation Delay (tpd) | 46ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV1G14ACME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.