CMOS 1-channel, single pole single throw (SPST) analog switch. Features a 25ns maximum switch-on and switch-off time. Operates from a 1.65V to 5.5V supply voltage range, with a nominal supply of 2.3V. On-state resistance is a maximum of 180 Ohms. Housed in a compact, rectangular plastic surface-mount package with a 0.65mm terminal pitch. Industrial temperature grade, operating from -40°C to 85°C.
Renesas HD74LV1G66ACME technical specifications.
| Analog IC - Other Type | SPST |
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G5 |
| JESD-609 Code | e0 |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Normal Position | NOV |
| Number of Channels | 1 |
| Number of Functions | 1 |
| On-state Resistance-Max (Ron) | 180R |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP5/6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 2.3V |
| Surface Mount | Yes |
| Switch-off Time-Max | 25ns |
| Switch-on Time-Max | 25ns |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV1G66ACME to view detailed technical specifications.
No datasheet is available for this part.