This dual inverter logic IC operates over a supply voltage range of 1.65V to 5.5V and has a maximum operating temperature of 85 degrees Celsius. It is available in a 6-pin TSSOP package and features a propagation delay of 36 nanoseconds. The device is suitable for industrial temperature applications and has a maximum output current of 6 microamperes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74LV1GW04ACME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 36 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LV1GW04ACME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.