LV/LV-A/LVX/H SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, SC-88, CMPAK-6
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 46 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 18.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |