Dual 1-input CMOS inverter logic IC, featuring a 1.65V to 5.5V supply voltage range with a nominal 1.8V and 3.3V operation. This surface-mount component offers a propagation delay of 27ns (13ns at nominal supply) and a maximum output current (Iol) of 6A. Packaged in a rectangular, plastic, thin profile small outline (TSSOP) with a 0.65mm terminal pitch, it operates within an industrial temperature range of -40°C to 85°C.
Renesas HD74LV1GWU04ACME technical specifications.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G6 |
| JESD-609 Code | e6 |
| Length | 2mm |
| Load Capacitance | 50pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 13ns |
| Propagation Delay (tpd) | 27ns |
| Qualification Status | Not Qualified |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV1GWU04ACME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.