Eight-bit positive edge-triggered D flip-flop with true output. Operating temperature range from -40°C to 85°C. Features a 20-terminal TSSOP package (R-PDSO-G20) with a supply voltage range of 2V to 5.5V. Propagation delay is 25ns, with a nominal supply propagation delay of 19.5ns at 50pF load capacitance. Maximum operating frequency is 450MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 19.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| Max Frequency@Nom-Sup | 45000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |