Positive edge-triggered D flip-flop with complementary outputs, designed for industrial temperature grades (-40°C to 85°C). Features a single bit, 8-terminal PDSO8 (SSOP-8) package with a 1.65V to 5.5V supply voltage range. Offers a propagation delay of 42.5ns (typical 17.5ns at nominal supply) and a maximum operating frequency of 450MHz. This logic IC is part of the LV/LV-A/LVX/H family.
Renesas HD74LV2G74AUSE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 42.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 17.5 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 110 |
| Max Frequency@Nom-Sup | 45000000 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LV2G74AUSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.