Industrial temperature grade D flip-flop with complementary outputs, featuring a positive edge trigger. Operates with a supply voltage range of 3V to 5.5V, nominal at 3.3V. This 1-bit logic IC offers a propagation delay of 17.5ns at nominal supply and a maximum frequency of 450MHz. Housed in an 8-terminal PDSO package, it supports a load capacitance of 50pF and has a maximum output current (Iol) of 6mA.
Renesas HD74LV2GT74AUSE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 17.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 17.5 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 70 |
| Max Frequency@Nom-Sup | 45000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LV2GT74AUSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.