4-bit asynchronous binary up counter, featuring negative edge clock triggering and a maximum operating frequency of 105MHz. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and offers load/preset input functionality. Packaged in a 14-pin small outline plastic (SOP) with gull wing terminals, it measures 10.06mm in length and 5.5mm in width, with a maximum seated height of 2.2mm. Suitable for industrial temperature ranges from -40°C to 85°C.
Renesas HD74LV393AFP technical specifications.
| Clock Edge Trigger Type | Negative Edge |
| Count Direction | Up |
| fmax-Min | 105MHz |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Load/Preset Input | Yes |
| Logic IC Type | BINARY COUNTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode of Operation | ASYNCHRONOUS |
| Number of Bits | 4 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Propagation Delay (tpd) | 32ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV393AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.