8-channel single-ended multiplexer, CMOS technology, operating from 2V to 5.5V with a nominal supply of 2.3V. Features 180 Ohm maximum on-state resistance and 28ns maximum switch-on/off times. Packaged in a 16-pin TSSOP with a 0.65mm terminal pitch, this surface-mount component operates within an industrial temperature range of -40°C to 85°C. RoHS compliant with a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD74LV4051ATELL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER |
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Channels | 8 |
| Number of Functions | 1 |
| On-state Resistance-Max (Ron) | 180R |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP16,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Current-Max (Isup) | 20uA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.3V |
| Surface Mount | Yes |
| Switch-off Time-Max | 28ns |
| Switch-on Time-Max | 28ns |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LV4051ATELL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.