CMOS Quad 1-Channel, Single Pole Single Throw (SPST) analog switch IC. Features a 2V to 5.5V supply voltage range with a nominal 2.3V, and an on-state resistance (Ron) of 180 Ohms maximum. Operates across an industrial temperature range of -40°C to 85°C. Packaged in a 14-pin TSSOP (Thin Shrink Small Outline Package) with a 0.65mm terminal pitch, suitable for surface mounting. Switching times are 25ns maximum for both on and off states.
Checking distributor stock and pricing after the page loads.
| Analog IC - Other Type | SPST |
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Normal Position | NOV |
| Number of Channels | 1 |
| Number of Functions | 4 |
| On-state Resistance-Max (Ron) | 180R |
| Output | SEPARATE OUTPUTV |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.3V |
| Surface Mount | Yes |
| Switch-off Time-Max | 25ns |
| Switch-on Time-Max | 25ns |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |