8-bit bus driver with true output, operating from 2V to 5.5V with a nominal supply of 2.5V. Features a 20-terminal TSSOP package (4.4mm width, 6.5mm length, 0.65mm pitch) and an industrial temperature grade (-40°C to 85°C). Offers a propagation delay of 23ns, with 19ns at nominal supply, and a maximum frequency of 50MHz. Supports 50pF load capacitance and a maximum output low current (Iol) of 8mA.
Sign in to ask questions about the Renesas HD74LV574ATELL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD74LV574ATELL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 19 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 50000000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LV574ATELL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.