CMOS 1-input inverter logic IC featuring a 1.65V to 5.5V supply voltage range and 4.2ns propagation delay at nominal supply. This surface-mount component operates across an industrial temperature range of -40°C to 85°C. It is housed in a WCSP-5 package with a 0.5mm terminal pitch and a 0.5mm seated height.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 0.5mm |
| Length | 1.4mm |
| Load Capacitance | 50pF |
| Logic IC Type | INVERTER |
| Max I(ol) | 24A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | VFBGA |
| Package Shape | Rectangular |
| Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 4.2ns |
| Propagation Delay (tpd) | 7.5ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.5mm |
| Terminal Position | BOTTOM |
| Width | 0.9mm |
| RoHS | Not Compliant |