The HD74LVC540ATELL is a dual inverter logic IC with 20 terminals, operating over a temperature range of -40°C to 85°C. It is a member of the LVC/LCX/Z family and has a propagation delay of 7.5ns. The device is supplied with a voltage of 2.7 to 5.5V and has a logic IC type of bus driver. It is packaged in a TSSOP-20 package.
Renesas HD74LVC540ATELL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LVC540ATELL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.