Quad line driver IC featuring differential outputs and gated inputs. This through-hole component operates with a nominal supply voltage of 5V, ranging from 4.75V to 5.25V, and supports a commercial temperature grade from 0°C to 70°C. It offers a transmit delay of up to 30ns and is housed in a rectangular plastic DIP package with 16 terminals on a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Renesas HD75153P technical specifications.
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Height - Seated (Max) | 5.06mm |
| Input Characteristics | GATED |
| Interface IC Type | LINE DRIVER |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Transmit Delay-Max | 30ns |
| Width | 7.62mm |
| RoHS | Not Compliant |