High-speed, current-feedback operational amplifier designed for video applications. Features a 950 V/µs nominal slew rate and 800 V/µs minimum slew rate, with a 48 dB nominal common-mode reject ratio. Operates from industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of ±5V, supporting a maximum supply voltage of ±6V. This 8-terminal device is housed in an R-PDSO-G8 package, offering a single function with a maximum operating supply current of 11mA.
Renesas HFA1109IBZ96 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 15 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 950 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 48 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| Slew Rate-Min | 800 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.