Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6 |
| Average Bias Current-Max (IIB) | 65 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1300 |
| Neg Supply Voltage Limit-Max | -6 |
| REACH | Compliant |
| Military Spec | False |