The HFA1110IBZ is an industrial-grade buffer amplifier from Renesas, designed to operate within a temperature range of -40°C to 85°C. It features a 5V/6V supply voltage and a slew rate of 1300V/μs. The device has 8 terminals and is packaged in an 8-pin R-PDSO-G8 package. It is suitable for use in industrial applications where high performance and reliability are required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6 |
| Average Bias Current-Max (IIB) | 65 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1300 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |